Reference Only

TMOV34S571MPX2696

Varistors Thermally Protected 34MM.

Manufacturer:

Mfr Part:
TMOV34S571MPX2696

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesTMOV
ProductVaristors
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC575 VAC
Voltage Rating DC730 VDC
Varistor Voltage819 VDC to 1.001 kVDC
Clamping Voltage1.48 kV
Max Surge Current40 kA
Surge Energy Rating990 J
Capacitance2.2 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
TradenameTMOV
TypeMetal-Oxide Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 180 / Multiples: 30)
Quantity Unit PriceExt. Price
$21.83$3,929.40
$21.66$11,046.60
Need more?
Contact Us