Reference Only

TMOV34S181M

Obsolete
Varistors

Manufacturer:

Mfr Part:
TMOV34S181M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesTMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC180 VAC
Voltage Rating DC240 VDC
Clamping Voltage488 V
Diameter34 mm
Max Surge Current40 kA
Surge Energy Rating330 J
Capacitance6.8 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating40 A
Height12.8 mm
Length37 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance20 %
TradenameTMOV
TypeHigh Energy Industrial Thermally Protected Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533400000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?