Reference Only

TMOV25SP200E

Varistors 200V 20kASQ 25MM PB FREE 25S.

Manufacturer:

Mfr Part:
TMOV25SP200E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesTMOV
ProductVaristors
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC200 VAC
Voltage Rating DC265 VDC
Varistor Voltage283 VAC to 345 VAC
Clamping Voltage530 V
Max Surge Current20 kA
Surge Energy Rating270 J
Capacitance1.7 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height32.5 mm
Lead Spacing19.2 mm
Length26.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTMOV
TypeRadial Lead Metal-Oxide Varistor
Width12.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.54$2,832.00
$3.41$3,410.00
$3.39$8,475.00
Need more?