Reference Only

TMOV20R510E

Obsolete
Varistors 510Vrms 350pF 20mm Disc

Manufacturer:

Mfr Part:
TMOV20R510E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesTMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC510 VAC
Voltage Rating DC902 VDC
Varistor Voltage738 V to 902 V
Clamping Voltage1.355 kV
Diameter20 mm
Max Surge Current10 kA
Surge Energy Rating325 J
Capacitance350 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating100 A
Length25.4 mm
Product TypeVaristors
SubcategoryVaristors
TradenameIMOV
TypeVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533400000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?