Reference Only

TMCGF5ST1040C

Basic / Snap Action Switches SWITCH SNAP SP MOM 1A .187" QC.

Manufacturer:

Mfr Part:
TMCGF5ST1040C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesTM
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating1 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force75 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.95$347.50
$6.01$601.00
$5.64$1,410.00
$5.35$2,675.00
$5.17$5,170.00
Need more?
Contact Us