Reference Only

TMCGD6SP0040W

Basic / Snap Action Switches SPST NC 10A .187" QC.

Manufacturer:

Mfr Part:
TMCGD6SP0040W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesTM
TypeSnap
Contact FormSPST-NC
Switch FunctionON - (OFF)
ActuatorPlunger, Pin
Current Rating10 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force75 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
Actuator StylePlunger
Contact MaterialBrass Alloy
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.13$256.50
$4.54$454.00
Need more?
Contact Us