Reference Only
TLSA100T3JLFS
Tactile Switches .
Datasheet
TLSA100T3JLFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 2.6 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 10 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 16 VDC | |
| Power Rating | 0.8 VA | |
| Contact Form | SPST | |
| Termination Style | J Form Lead | |
| Length | 8.6 mm | |
| Width | 8.4 mm | |
| Height | 3.95 mm | |
| Series | TLS | |
| Life | 300000 Cycle | |
| IP Rating | IP54 | |
| Packaging | Reel | |
| Actuator Style | Button | |
| Button Size | 4.2 mm | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Sealed | |
| Product Type | Tactile Switches | |
| Product | Soft Sound Tact Switches | |
| Subcategory | Switches | |
| Travel | 0.9 mm | |
| Type | Tactile | |
| Part # Aliases | TLS A 100 T3J LFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $846.00 |
Need more?