Reference Only

TLSA070T3JLFS

Tactile Switches .

Manufacturer:

Mfr Part:
TLSA070T3JLFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height2.6 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force7 N
Current Rating50 mA
Voltage Rating DC16 VDC
Power Rating0.8 VA
Contact FormSPST
Termination StyleJ Form Lead
Length8.6 mm
Width8.4 mm
Height3.95 mm
SeriesTLS
Life500000 Cycle
IP RatingIP54
PackagingReel
Actuator StyleButton
Button Size4.2 mm
Contact PlatingSilver
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Mounting MethodSealed
Product TypeTactile Switches
ProductSoft Sound Tact Switches
SubcategorySwitches
Travel0.9 mm
TypeTactile
Part # AliasesTLS A 070 T3J LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.599$2,695.50
Need more?