Reference Only

TGD0501TBB

Rocker Switches SPEED SWITCH.

Manufacturer:

Mfr Part:
TGD0501TBB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker Switch
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF
Current Rating10 A
Voltage Rating AC250 VAC
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Actuator StyleRocker
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature0 C
Mounting MethodSnap In
Mounting TypeSnap In
Product TypeRocker Switches
SeriesTG
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.04$201.00
$7.64$382.00
$7.34$734.00
$6.90$1,725.00
$6.47$3,235.00
$6.19$6,190.00
Need more?
Contact Us