Reference Only

TFS10SP0040C

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
TFS10SP0040C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesTFS
TypeSnap
Contact FormSPDT
ActuatorButton
Current Rating10 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force200 g
Termination StyleQuick Connect
Mounting StyleChassis Mount
Actuator MaterialPolybutylene Terephthalate (PBT)
Contact MaterialBrass
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.72$472.00
$4.66$932.00
$4.24$2,120.00
$4.23$4,230.00
$4.12$8,240.00
Need more?