Reference Only

TFR0805BHD0160NR

Thin Film Resistors - SMD TFR 0805 25ppm 0.125W 16 Ohm 0.1.

Manufacturer:

Mfr Part:
TFR0805BHD0160NR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesTFR
Resistance16 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.55 mm (0.022 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating125 mW (1/8 W)
Voltage Rating150 V
ApplicationMedical Equipment, Converters
FeaturesAdvanced Thin Film Technology
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductChip Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeThin Film Precision Chip Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.079$395.00
$0.067$670.00
$0.061$1,525.00
Need more?