Reference Only
TFR0805BHD0110NR
Thin Film Resistors - SMD TFR 0805 25ppm 0.125W 11 Ohm 0.1.
Datasheet
TFR0805BHD0110NR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | TFR | |
| Resistance | 11 Ohms | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 25 PPM / C | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Length | 2 mm (0.079 in) | |
| Width | 1.25 mm (0.049 in) | |
| Height | 0.55 mm (0.022 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Power Rating | 125 mW (1/8 W) | |
| Voltage Rating | 150 V | |
| Application | Medical Equipment, Converters | |
| Features | Advanced Thin Film Technology | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Chip Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | Thin Film Precision Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.059 | $295.00 |
Need more?