Reference Only

TF316ECT244AY

Basic / Snap Action Switches 16A 125/250VAC 88gF Sim Roll 24.5mm SPST.

Manufacturer:

Mfr Part:
TF316ECT244AY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesTF3
TypeSnap
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorSimulated Roller Lever
Current Rating16 A
Voltage Rating AC250 VAC
Operating Force88 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingTray
Actuator MaterialNylon
ComplianceUL61058-1
Contact MaterialSilver Alloy
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.75$1,875.00
Need more?