Reference Only

TF2CJK6VT1410C

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
TF2CJK6VT1410C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesTF2
TypeMiniature
Contact FormSPDT
ActuatorSimulated Roller Lever
Current Rating10 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force170 g
Termination StyleSolder Pin
Mounting StyleChassis Mount
PackagingTray
Actuator MaterialNylon 6.6
Contact MaterialBrass
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.34$734.00
$7.17$1,434.00
$7.01$3,505.00
$6.88$6,880.00
Need more?