Reference Only

TDP02H0SB1

DIP Switches / SIP Switches DIP SWITCH, SPST.

Manufacturer:

Mfr Part:
TDP02H0SB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions2 Position
Switch TypeDIP
ActuatorFlush
Pitch1.27 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating100 mA
SeriesTDP
Actuator StyleFlush
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?