Reference Only

TDB06H0SB1

New Product
DIP Switches / SIP Switches DIP Switches / SMD SW DIP ON OFF SPST 6 Flsh Slid 0.1A 50VDC.

Manufacturer:

Mfr Part:
TDB06H0SB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
Number of Positions6 Position
Switch TypeDIP
ActuatorFlush
Pitch1.27 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA, 100 mA
Voltage Rating DC24 VDC, 50 VDC
SeriesTDB
Contact MaterialCopper Alloy
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesG01825570

Export and Environmental Classification

AttributeDescription
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.99$9,950.00
Need more?