Reference Only

TDA04H0JB1R

DIP Switches / SIP Switches SM HalfPitch DIP Swt SPST, 4POS, JTerm.

Manufacturer:

Mfr Part:
TDA04H0JB1R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingReel
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorFlush
Terminal Pitch1.27 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesTDA
Actuator StyleFlush
Contact MaterialCopper Alloy
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.91$5,820.00
$2.81$11,240.00
Need more?