Reference Only

T3000.0030

Obsolete
Industrial Relays Frequency Relay

Manufacturer:

Mfr Part:
T3000.0030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductProtection Relays
TypeOver/Under Frequency Monitor
Contact TerminationScrew
Relay Contact Form2 Form C (DPDT-NO, NC), 1 Form C (SPDT-NO, NC)
Coil TerminationScrew
Coil TypeNon-Latching
Switching Voltage110 VAC
PackagingBulk
Enclosure TypeDust Cover
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490055
TARIC8536908599
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?