Reference Only

T108SHZQE

Toggle Switches Toggle SPDT On-None-(On).

Manufacturer:

Mfr Part:
T108SHZQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - (ON)
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating2 A
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC
Bushing Size10-48
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
SeriesT
Actuator StylePaddle
Life30000 Cycle
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.91$545.50
$10.83$1,083.00
$10.21$2,552.50
$9.08$4,540.00
$8.89$8,890.00
Need more?
Contact Us