Reference Only

T105S1HZQE

Toggle Switches Toggle.

Manufacturer:

Mfr Part:
T105S1HZQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating2 A
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC
Bushing Size10-48
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
SeriesT
PackagingBulk
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$9.15$1,830.00
$9.03$5,418.00
$9.02$9,020.00
Need more?