Reference Only

T105L1H9V3QE

Toggle Switches

Manufacturer:

Mfr Part:
T105L1H9V3QE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StyleSMD/SMT
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Bushing Size0.22 in
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver
SeriesT
Actuator StylePaddle
Life30000 Cycle
Mounting TypeBracket
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?