Reference Only
T101KCQE
Toggle Switches Toggle.
Datasheet
T101KCQE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Mounting Style | Panel Mount, PCB Mount | |
| Termination Style | Solder Pin | |
| Current Rating | 3 A | |
| Voltage Rating AC | 120 VAC | |
| Voltage Rating DC | 28 VDC | |
| Bushing Size | 1/4-40 | |
| Actuator | Locking Lever | |
| Terminal Seal | Epoxy | |
| Contact Plating | Silver | |
| Series | T | |
| Packaging | Tray | |
| Life | 60000 Cycle | |
| Mounting Method | Bushing | |
| Power Rating | 400 mVA | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.87 | $1,509.60 | |
| $17.84 | $4,281.60 | |
| $17.23 | $9,648.80 |
Need more?