Reference Only

SUM00A080P00PC

New Product
Basic / Snap Action Switches SPDT, 0.1A/125VAC, 80gf, Pin Plunger, PC Thru-Hole.

Manufacturer:

Mfr Part:
SUM00A080P00PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesSUM
TypeUltra Miniature Snap Action Switch
Contact FormSPDT
ActuatorPlunger, Pin
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC60 VDC
Operating Force80 gf
Termination StyleThrough Hole
Mounting StylePCB Mount
PackagingTray
Actuator MaterialLiquid Crystal Polymer (LCP)
Actuator StylePlunger
Contact MaterialCopper
IlluminatedNon-Illuminated
Life300000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSnap Action Switches
SubcategorySwitches
Part # AliasesY27A121PCFP

Export and Environmental Classification

AttributeDescription
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.699$2,097.00
$0.611$3,666.00
Need more?