Reference Only

STS802U2SRP

SCRs 1.5Amp Sensitive Dual SCR in SOP-8.

Manufacturer:

Mfr Part:
STS802U2SRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM800 V
On-State RMS Current - It RMS1.5 A
Gate Trigger Voltage - Vgt800 mV
Gate Trigger Current - Igt100 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
PackagingReel
Holding Current Ih Max3 mA
Moisture SensitiveYes
Non Repetitive On-State Current20 A, 24 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.71$4,275.00
Need more?