Reference Only

STJ2E1-58

Toggle Switches 16A 12/24VDC 2P ON-OFF-ON QC IP68.

Manufacturer:

Mfr Part:
STJ2E1-58

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating16 A
Voltage Rating DC12 VDC, 24 VDC
Bushing Size9.78 mm
ActuatorBat
Terminal SealSealed
Contact PlatingSilver Alloy
IP RatingIP68
SeriesST
Actuator StyleBat
Life150000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesSTJ2E158 GST-00000090

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.79$2,879.00
$28.34$5,668.00
Need more?