Reference Only

STF2E1-53

Toggle Switches .

Manufacturer:

Mfr Part:
STF2E1-53

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - (ON)
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating16 A
Voltage Rating DC12 VDC, 24 VDC
Bushing Size9.779 mm
ActuatorToggle
Terminal SealSealed
Contact PlatingSilver
IP RatingIP68
Actuator Length14.24 mm
Actuator MaterialBrass
Actuator StyleBat
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.16$391.60
$34.40$3,440.00
$32.04$6,408.00
Need more?
Contact Us