Reference Only

STD251-58

Toggle Switches .

Manufacturer:

Mfr Part:
STD251-58

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleQuick Connect (0.250")
Current Rating10 A
Voltage Rating AC250 VAC
ActuatorToggle
Contact PlatingSilver
IP RatingIP68
SeriesST
Actuator MaterialBrass
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesSTD25158 GST-00000001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.54$3,054.00
$30.01$7,502.50
Need more?
Contact Us