Reference Only

STA2E4-53

Toggle Switches 16A 12/24V ON-OFF 2P Scrw Cage Clmps.

Manufacturer:

Mfr Part:
STA2E4-53

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Mounting StylePanel Mount
Termination StyleScrew
Current Rating16 A
Voltage Rating DC12 VDC, 24 VDC
ActuatorToggle
Terminal SealSealed
Contact PlatingSilver Alloy
IP RatingIP68
SeriesST
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesSTA2E453 GST-00000042

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.77$4,754.00
$23.76$11,880.00
Need more?
Contact Us