Reference Only

SSA5931L0M20FDR

Current Sense Resistors - SMD 2T SSA5931 15W 125ppm 0.2mOhm 1.0.

Manufacturer:

Mfr Part:
SSA5931L0M20FDR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesSSA
Resistance200 uOhms
Tolerance1 %
Case Code - in5931
Case Code - mm15078
Length15 mm (0.591 in)
Width7.75 mm (0.305 in)
Height1.35 mm (0.053 in)
TechnologyMetal Film
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductShunt Resistors
SubcategoryResistors
TypeMetal Type Current Shunt Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.95$1,425.00
$0.89$2,670.00
$0.87$6,525.00
Need more?