Reference Only

SS275TA12205

SiC Schottky Diodes .

Manufacturer:

Mfr Part:
SS275TA12205

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySiC Schottky Diodes
Mounting StyleSMD/SMT
Package / CaseSMD-6
ConfigurationTriple Common Anode
If - Forward Current5 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.6 V
Ifsm - Forward Surge Current12 A
Ir - Reverse Current50 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSS27
PackagingTube
Pd - Power Dissipation30 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage1.2 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$77.80$2,334.00
$70.06$8,407.20
Need more?
Contact Us