Reference Only

SRP350-T/NF

Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
SRP350-T/NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesSRP
Mounting StyleStrap Mount
Termination StyleAxial
Hold Current3.5 A
Maximum Voltage30 V
Trip Current6.3 A
Current Rating - Max100 A
Resistance31 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height1.1 mm
Length31.8 mm
Pd - Power Dissipation1.9 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width13.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?