Reference Only

SPXV002.LXS

Industrial & Electrical Fuses

Manufacturer:

Mfr Part:
SPXV002.LXS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesSPXV
ProductSolar String Fuses
Current Rating2 A
Fuse TypeFast Blow
Voltage Rating DC1.5 kVDC
Interrupt Rating50 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleCartridge
Fuse Size / Group10 mm x 85 mm
Indicator StyleWithout Indicator
PackagingBulk
Resistance289.1 mOhms
Diameter10.31 mm
Length84.65 mm
Product TypeSpecialty Fuses
SubcategoryFuses
TradenamePOWR-GARD
TypeSolar String Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?