Reference Only
SPXI2.25TXB
Industrial & Electrical Fuses .
Datasheet
SPXI2.25TXB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Solar Protection Fuses | |
| Current Rating | 2.25 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1.5 kVDC | |
| Interrupt Rating | 30 kA | |
| Body Style | In Line Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Resistance | 125 mOhms | |
| Series | SPXI | |
| Diameter | 10.31 mm | |
| Height | 56.9 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.65 | $426.50 | |
| $32.81 | $1,640.50 | |
| $27.88 | $2,788.00 | |
| $26.24 | $6,560.00 | |
| $23.79 | $11,895.00 |
Need more?