Reference Only

SPXI008.LXB

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
SPXI008.LXB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSolar Protection Fuses
Current Rating8 A
Fuse TypeMedium Blow Fuses
Voltage Rating DC1.5 kVDC
Interrupt Rating30 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Indicator StyleWithout Indicator
PackagingBulk
SeriesSPXI
Diameter10.31 mm
Length114.05 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$49.95$2,497.50
$46.00$4,600.00
Need more?