Reference Only

SPFJ125.X

Industrial & Electrical Fuses 1000V 125A SOLAR FUSE.

Manufacturer:

Mfr Part:
SPFJ125.X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductPhotovoltaic Fuses
Current Rating125 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC1 kVDC
Interrupt Rating200 kA
Termination StyleBolt Down
ClassClass gPV Fuses
Indicator StyleWithout Indicator
PackagingBulk
Resistance964 mOhms
SeriesSPFJ
Diameter38.1 mm
Length76.2 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$194.05$194.05
$160.86$804.30
$148.32$1,483.20
$122.62$6,131.00
Need more?