Reference Only

SPFJ080.X

Industrial & Electrical Fuses 1000V 80A SOLAR FUSE.

Manufacturer:

Mfr Part:
SPFJ080.X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductPhotovoltaic Fuses
Current Rating80 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC1 kVDC
Interrupt Rating20 kA
Termination StyleBolt Down
ClassClass gPV Fuses
Indicator StyleWithout Indicator
PackagingBulk
Resistance1.7 mOhms
SeriesSPFJ
Diameter38.1 mm
Length28.3 mm
SubcategoryFuses
TradenamePOWR-GARD
Width146.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$192.10$192.10
$159.26$796.30
$146.83$1,468.30
$121.36$6,068.00
Need more?