Reference Only

SPFJ070.X

Industrial & Electrical Fuses 1000V 70A SOLAR FUSE.

Manufacturer:

Mfr Part:
SPFJ070.X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesSPFJ
ProductSpecialty Fuses
Current Rating70 A
Fuse TypeFast Blow
Voltage Rating DC1 kVDC
Interrupt Rating20 kA
Body StyleRound Body Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / GroupClass J
Indicator StyleWithout Indicator
PackagingBulk
Resistance1.924 mOhms
Diameter38.1 mm
Length28.3 mm
Product TypeSolar Photovoltaic Fuse
SubcategoryFuses
TradenamePOWR-GARD
TypeSolar Photovoltaic Fuse
Width146.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$189.55$189.55
$157.14$785.70
$139.46$1,394.60
$122.62$6,131.00
Need more?