Reference Only
SPA08AB
DIP Switches / SIP Switches Switch Sip Spst 8Pos R/A Unsld.
Datasheet
SPA08AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 8 Position | |
| Switch Type | SIP | |
| Actuator | Slide | |
| Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Termination Style | PC Pin, Right Angle | |
| Current Rating | 100 mA | |
| Series | SPA | |
| Actuator Style | Slide | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Terminal Pitch | 2.54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.50 | $1,300.00 | |
| $6.13 | $1,593.80 | |
| $5.99 | $2,995.00 | |
| $5.76 | $5,760.00 |
Need more?