Reference Only

SP723AP

Obsolete
ESD Protection Diodes / TVS Diodes 35V 4A

Manufacturer:

Mfr Part:
SP723AP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels6 Channel
Working Voltage30 V
Termination StyleDIP
Breakdown Voltage30 V
Package / CasePDIP-8
Cd - Diode Capacitance5 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
ProductTVS Diodes
SeriesSP723
PackagingTube
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?