Reference Only
SP721AB
Obsolete
ESD Protection Diodes / TVS Diodes SP721AB
Datasheet
SP721AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 6 Channel | |
| Working Voltage | 30 V | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 30 V | |
| Package / Case | SOIC-8 | |
| Cd - Diode Capacitance | 3 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Product | TVS Diodes | |
| Series | SP721 | |
| Packaging | Tube | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | SPA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?