Reference Only

SP1001-05VTG

ESD Protection Diodes / TVS Diodes 5 Ch 8KV 5V 8pF

Manufacturer:

Mfr Part:
SP1001-05VTG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels5 Channel
Working Voltage5.5 V
Termination StyleSMD/SMT
Clamping Voltage13 V
Package / CaseSOT-963-6
Peak Pulse Current2 A
Cd - Diode Capacitance8 pF
Vesd - Voltage ESD Contact15 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesSP1001
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA
Vf - Forward Voltage900 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?