Reference Only

SP0516BACT

Obsolete
ESD Protection Diodes / TVS Diodes SP0516BACT

Manufacturer:

Mfr Part:
SP0516BACT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels16 Channel
Working Voltage5.5 V
Termination StyleSMD/SMT
Clamping Voltage12 V
Breakdown Voltage5.5 V
Package / CaseCSP
Cd - Diode Capacitance39 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSP050xBA
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?