Reference Only

SLR1610A

Obsolete
Solid State Relays - SSRs SOLIDSTATERELAY-NONI SOLATED

Manufacturer:

Mfr Part:
SLR1610A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StylePanel Mount
Load Current Rating10 A
Load Voltage Rating230 VAC
Relay Contact Form1 Form A (SPST-NO)
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
SeriesSLR
Termination StyleQuick Connect
PackagingBulk
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?