Reference Only

SK23H11G9S

Slide Switches DP3T 0.3 Amp at 30 V

Manufacturer:

Mfr Part:
SK23H11G9S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Switch FunctionON - ON - ON
Current Rating300 mA
Voltage Rating DC30 VDC
Termination StylePC Terminal
ActuatorStandard
Mounting StyleThrough Hole
SeriesSK
PackagingBulk
Product TypeSlide Switches
SubcategorySwitches
Part # AliasesSK-23H11-G 9 S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?