Reference Only

SK055NTP

SCRs 55A 1000V.

Manufacturer:

Mfr Part:
SK055NTP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSK
Breakover Current IBO Max650 A
Rated Repetitive Off-State Voltage VDRM1 kV
Off-State Leakage Current @ VDRM IDRM30 uA
On-State RMS Current - It RMS55 A
Vf - Forward Voltage1.8 V
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSMTO-263-2
PackagingTube
Holding Current Ih Max60 mA
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.79$3,790.00
Need more?