Reference Only

SK008RTP

SCRs 100V 8A TO220.

Manufacturer:

Mfr Part:
SK008RTP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSK
Rated Repetitive Off-State Voltage VDRM1 kV
Off-State Leakage Current @ VDRM IDRM20 uA
On-State RMS Current - It RMS8 A
Gate Trigger Current - Igt2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleThrough Hole
Package / CaseTO-220-2
PackagingTube
Non Repetitive On-State Current100 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.25$1,250.00
Need more?