Reference Only
SJ8008VTP
New Product
SCRs 8A 800V Std TO-251 V-PAK.
Datasheet
SJ8008VTP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SCRs | |
| Series | SJxx08xx | |
| Rated Repetitive Off-State Voltage VDRM | 800 V | |
| On-State RMS Current - It RMS | 8 A | |
| Gate Trigger Voltage - Vgt | 1.5 V | |
| Gate Trigger Current - Igt | 15 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-251-3 | |
| Packaging | Tube | |
| Holding Current Ih Max | 30 mA | |
| Non Repetitive On-State Current | 83 A | |
| Product Type | SCRs | |
| Subcategory | Thyristors | |
| Termination | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $802.50 | |
| $1.00 | $3,000.00 | |
| $0.94 | $4,935.00 | |
| $0.91 | $9,555.00 |
Need more?