Reference Only

SJ8008DRP

New Product
SCRs 8A 800V Std TO-252 D-PAK.

Manufacturer:

Mfr Part:
SJ8008DRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSJxx08xx
Rated Repetitive Off-State Voltage VDRM800 V
On-State RMS Current - It RMS8 A
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt15 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseTO-252-3
PackagingReel
Holding Current Ih Max30 mA
Non Repetitive On-State Current83 A
Product TypeSCRs
SubcategoryThyristors
TerminationSolder

Export and Environmental Classification

AttributeDescription
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.95$2,375.00
$0.94$4,700.00
$0.91$9,100.00
Need more?