Reference Only
SHFT0003X
Switch Hardware 600VAC Fusible/Non-fusible.
Datasheet
SHFT0003X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Shafts | |
| Type | Extension Shaft | |
| For Use With | Disconnect Switches | |
| Termination Style | Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8311900000 |
| TARIC | 8311900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.32 | $36.32 | |
| $31.68 | $316.80 | |
| $30.20 | $755.00 | |
| $28.25 | $1,412.50 | |
| $27.07 | $2,707.00 | |
| $25.45 | $6,362.50 |
Need more?