Reference Only
SFS12WSSMTR LFS
Tactile Switches .
Datasheet
SFS12WSSMTR LFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Actuator | Square | |
| Switch Function | OFF - (ON) | |
| Operating Force | 970 gf | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 35 VDC | |
| Power Rating | 1 W | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Color | Red | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 4.95 mm | |
| Series | SFS | |
| Life | 300000 Cycle | |
| Packaging | Reel | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Sealed | |
| Mounting Type | Sealed | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.8 mm | |
| Part # Aliases | SFS120003 SFS120003 SFS120003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $6,174.00 |
Need more?